ACML-0603H-501-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 48.935
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,03415 €
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,03795 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,07103 €
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Abracon: Who We Are Today

ACML-0603H-501-T

DigiKey Part Number
ACML-0603H-501-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACML-0603H-501-T
Description
FERRITE BEAD 500 OHM 0603 1LN
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0603H-501-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
280mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.