


ACML-0603-102-T | |
|---|---|
DigiKey Part Number | 535-ACML-0603-102-TTR-ND - Tape & Reel (TR) 535-ACML-0603-102-TCT-ND - Cut Tape (CT) 535-ACML-0603-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603-102-T |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603-102-T Models |
Category | Current Rating (Max) 200mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,03020 € | 3,02 € |
| 250 | 0,02608 € | 6,52 € |
| 500 | 0,02324 € | 11,62 € |
| 1.000 | 0,02061 € | 20,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01593 € | 63,72 € |
| 8.000 | 0,01384 € | 110,72 € |
| 12.000 | 0,01268 € | 152,16 € |
| 20.000 | 0,01169 € | 233,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

