


ACML-0402-070-T | |
|---|---|
DigiKey Part Number | ACML-0402-070-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACML-0402-070-T |
Description | FERRITE BEAD 7 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0402-070-T Models |
Category | Current Rating (Max) 500mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.026" (0.65mm) |
Impedance @ Frequency 7 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01347 € | 134,70 € |
| Unit Price without VAT: | 0,01347 € |
|---|---|
| Unit Price with VAT: | 0,01603 € |

