Parametric Equivalent



ACML-0201-121-T | |
|---|---|
DigiKey Part Number | 535-12202-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACML-0201-121-T |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0201-121-T Models |
Category | Current Rating (Max) 200mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GZ0603D121TF | Shenzhen Sunlord Electronics Co., Ltd. | 6.400 | 3442-GZ0603D121TFCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01196 € | 179,40 € |
| Unit Price without VAT: | 0,01196 € |
|---|---|
| Unit Price with VAT: | 0,01423 € |


