2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm
Abracon: Who We Are Today

ACMF-31

DigiKey Part Number
535-12201-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACMF-31
Description
CMC 200MA 2LN SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
2Ohm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Filter Type
Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
2
Package / Case
1206 (3216 Metric), 4 Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.