


ACMF-21A | |
|---|---|
DigiKey Part Number | 535-12199-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACMF-21A |
Description | CMC 200MA 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200mA DCR 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.039" (1.00mm) | |
Package / Case | 0805 (2012 Metric), 4 Lead |

