


ACM-21U-900-T | |
|---|---|
DigiKey Part Number | 535-ACM-21U-900-TTR-ND - Tape & Reel (TR) 535-ACM-21U-900-TCT-ND - Cut Tape (CT) 535-ACM-21U-900-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-21U-900-T |
Description | CMC 280MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-21U-900-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24240 € | 6,06 € |
| 50 | 0,22880 € | 11,44 € |
| 100 | 0,21570 € | 21,57 € |
| 250 | 0,19948 € | 49,87 € |
| 500 | 0,18808 € | 94,04 € |
| 1.000 | 0,17733 € | 177,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16721 € | 334,42 € |
| 4.000 | 0,15768 € | 630,72 € |
| 6.000 | 0,15236 € | 914,16 € |
| 10.000 | 0,14591 € | 1.459,10 € |
| 14.000 | 0,14183 € | 1.985,62 € |
| 20.000 | 0,13762 € | 2.752,40 € |
| 50.000 | 0,13387 € | 6.693,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |











