ACM-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACM-21
Abracon: Who We Are Today

ACM-21-221M-T

DigiKey Part Number
ACM-21-221M-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACM-21-221M-T
Description
CMC 330MA 2LN 220 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM-21-221M-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
330mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.