
ACHL-48.000MHZ-E-R | |
|---|---|
DigiKey Part Number | 535-ACHL-48.000MHZ-E-R-ND |
Manufacturer | |
Manufacturer Product Number | ACHL-48.000MHZ-E-R |
Description | CRYSTAL OSCILLATOR 8-DIP, 4 LEAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Type | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.252" (6.40mm) |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,14123 € | 3.141,23 € |
| Unit Price without VAT: | 3,14123 € |
|---|---|
| Unit Price with VAT: | 3,73806 € |

