



ACAR3005-C2WB | |
|---|---|
DigiKey Part Number | 535-14713-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACAR3005-C2WB |
Description | WIFI/LPWA CERAMIC CHIP ANT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, LoRa, Sigfox, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAR3005-C2WB Models |
Category | Antenna Type Chip |
Manufacturer Abracon LLC | Number of Bands 2 |
Series | VSWR 3.5 |
Packaging Tape & Reel (TR) | Return Loss -5.27dB, -5.47dB, -6.92dB, -8.85dB, 9.44dB |
Part Status Active | Gain 0.08dBi, 0.84dBi, 1.18dBi, 2.2dBi, 2.61dBi |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 892MHz, 2.45GHz | Height (Max) 0.197" (5.00mm) |
Frequency Range 824MHz ~ 960MHz, 2.4GHz ~ 2.5GHz | Applications Bluetooth, ISM, LoRa, Sigfox, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,96327 € | 2.650,41 € |
| Unit Price without VAT: | 1,96327 € |
|---|---|
| Unit Price with VAT: | 2,33629 € |

