RF ANTENNA Bluetooth, ISM, Wi-Fi Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, ISM, Wi-Fi Chip Solder Surface Mount
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

ACAR0301-SW2

DigiKey Part Number
535-14715-2-ND - Tape & Reel (TR)
535-14715-1-ND - Cut Tape (CT)
535-14715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACAR0301-SW2
Description
LOW PROF DUAL BAND WIFI CHIP ANT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ACAR0301-SW2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Abracon LLC
Number of Bands
2
Series
VSWR
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss
-10.04dB, -10.18dB, -10.19dB, -13.79dB, -15.71dB, -18.27dB
Part Status
Active
Gain
1dBi, 2.5dBi
RF Family/Standard
Bluetooth, General ISM, WiFi
Termination
Solder
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
2.45GHz, 5.4875GHz
Height (Max)
0.022" (0.55mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz
Applications
Bluetooth, ISM, Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.103
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,45400 €4,54 €
250,40760 €10,19 €
1000,35700 €35,70 €
2500,33272 €83,18 €
5000,31812 €159,06 €
1.0000,30609 €306,09 €
2.5000,30168 €754,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,28574 €1.428,70 €
10.0000,27944 €2.794,40 €
15.0000,27629 €4.144,35 €
25.0000,27279 €6.819,75 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €