



ACAR0301-SW2-EVB | |
|---|---|
DigiKey Part Number | 535-ACAR0301-SW2-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ACAR0301-SW2-EVB |
Description | EVAL BOARD DUAL WIFI CHIP RF ANT |
Customer Reference | |
Detailed Description | ACAR0301-SW2 - Antenna 2.4GHz, 5.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ACAR0301-SW2-EVB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz, 5.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ACAR0301-SW2 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz, 5.5GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,35000 € | 33,35 € |
| Unit Price without VAT: | 33,35000 € |
|---|---|
| Unit Price with VAT: | 39,68650 € |

