MFG_ACAR0301-SG3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_ACAR0301-SG3
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

ACAR0301-SG3

DigiKey Part Number
535-ACAR0301-SG3TR-ND - Tape & Reel (TR)
535-ACAR0301-SG3CT-ND - Cut Tape (CT)
535-ACAR0301-SG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACAR0301-SG3
Description
RF ANT 1561~1610 MHZ CHIP SLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ACAR0301-SG3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.561GHz ~ 1.61GHz
Antenna Type
Chip
Number of Bands
3
VSWR
2
Return Loss
-
Gain
1.69dBi, -1.81dBi, 1.43dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Applications
Beidou, GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,46300 €4,63 €
250,41440 €10,36 €
1000,36560 €36,56 €
2500,35068 €87,67 €
5000,33548 €167,74 €
1.0000,32295 €322,95 €
2.5000,30973 €774,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27124 €1.356,20 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €