



ACAG0301-5500-T | |
|---|---|
DigiKey Part Number | 535-14488-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACAG0301-5500-T |
Description | RF ANT 5.5GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG0301-5500-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24518 € | 735,54 € |
| 6.000 | 0,23890 € | 1.433,40 € |
| 9.000 | 0,23575 € | 2.121,75 € |
| 15.000 | 0,23226 € | 3.483,90 € |
| 21.000 | 0,23022 € | 4.834,62 € |
| 30.000 | 0,22826 € | 6.847,80 € |
| Unit Price without VAT: | 0,24518 € |
|---|---|
| Unit Price with VAT: | 0,29176 € |

