



ACAG0301-15752450-EVB | |
|---|---|
DigiKey Part Number | 535-ACAG0301-15752450-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ACAG0301-15752450-EVB |
Description | EVAL BOARD GPS WIFI CHIP RF ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ACAG0301-15752450-T - Antenna 1.575GHz, 2.45GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.575GHz, 2.45GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ACAG0301-15752450-T | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,85040 € |

