



ACAG0201-2450-T | |
|---|---|
DigiKey Part Number | 535-14484-2-ND - Tape & Reel (TR) 535-14484-1-ND - Cut Tape (CT) 535-14484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAG0201-2450-T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG0201-2450-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | Bluetooth, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,30560 € | 7,64 € |
| 100 | 0,26590 € | 26,59 € |
| 250 | 0,24716 € | 61,79 € |
| 500 | 0,23582 € | 117,91 € |
| 1.000 | 0,22650 € | 226,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20181 € | 807,24 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






