Similar



ACA-103-T | |
|---|---|
DigiKey Part Number | 535-12400-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACA-103-T |
Description | RF ANT 2.4GHZ/5.5GHZ CHIP SLD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | -1.37dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, WLAN |



