


ABSTS5A2-34IM033M | |
|---|---|
DigiKey Part Number | 535-ABSTS5A2-34IM033MTR-ND - Tape & Reel (TR) 535-ABSTS5A2-34IM033MCT-ND - Cut Tape (CT) 535-ABSTS5A2-34IM033MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSTS5A2-34IM033M |
Description | FILTER SAW 1.8425GHZ 5-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8425GHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 2dB 75MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABSTS5A2-34IM033M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.8425GHz | |
Bandwidth | 75MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | Cellular, LTE, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,40740 € | 40,74 € |
| 250 | 0,37568 € | 93,92 € |
| 500 | 0,35338 € | 176,69 € |
| 1.000 | 0,33243 € | 332,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29827 € | 1.491,35 € |
| 10.000 | 0,28056 € | 2.805,60 € |
| 15.000 | 0,27068 € | 4.060,20 € |
| 25.000 | 0,25873 € | 6.468,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



