


ABSTS5A2-22NM024M | |
|---|---|
DigiKey Part Number | 535-ABSTS5A2-22NM024MTR-ND - Tape & Reel (TR) 535-ABSTS5A2-22NM024MCT-ND - Cut Tape (CT) 535-ABSTS5A2-22NM024MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSTS5A2-22NM024M |
Description | FILTER SAW 1.223GHZ 5-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.223GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB 52MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.223GHz | |
Bandwidth | 52MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,38280 € | 9,57 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,33860 € | 33,86 € |
| 250 | 0,31220 € | 78,05 € |
| 500 | 0,29366 € | 146,83 € |
| 1.000 | 0,27767 € | 277,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23966 € | 1.198,30 € |
| 10.000 | 0,23359 € | 2.335,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



