ABSTS5A2-1F6M01BM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABSTS5A2-1F6M01BM
Tiny but Mighty 2.0

ABSTS5A2-1F6M01BM

DigiKey Part Number
535-ABSTS5A2-1F6M01BMTR-ND - Tape & Reel (TR)
535-ABSTS5A2-1F6M01BMCT-ND - Cut Tape (CT)
535-ABSTS5A2-1F6M01BMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABSTS5A2-1F6M01BM
Description
FILTER SAW 942.5MHZ 5-SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
942.5MHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 2dB 35MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABSTS5A2-1F6M01BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
942.5MHz
Bandwidth
35MHz
Insertion Loss
2dB
Ratings
-
Applications
Cellular, WCDMA
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,44100 €4,41 €
250,40680 €10,17 €
500,38280 €19,14 €
1000,36000 €36,00 €
2500,33200 €83,00 €
5000,31230 €156,15 €
1.0000,29376 €293,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23373 €1.168,65 €
10.0000,22432 €2.243,20 €
15.0000,22361 €3.354,15 €
25.0000,22109 €5.527,25 €
35.0000,21593 €7.557,55 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €