Parametric Equivalent



ABSTS5A2-1CHM011M | |
|---|---|
DigiKey Part Number | 535-ABSTS5A2-1CHM011MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABSTS5A2-1CHM011M |
Description | FILTER SAW 881.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 881.5MHz Frequency Cellular, CDMA RF SAW Filter (Surface Acoustic Wave) 1.3dB 25MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABSTS5A2-1CHM011M Models |
Category | Insertion Loss 1.3dB |
Manufacturer Abracon LLC | Applications Cellular, CDMA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 881.5MHz | Height (Max) 0.022" (0.55mm) |
Bandwidth 25MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F5QA881M5M2AU-J | Taiyo Yuden | 1.888 | 587-5651-1-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26177 € | 1.308,85 € |
| Unit Price without VAT: | 0,26177 € |
|---|---|
| Unit Price with VAT: | 0,31151 € |


