
ABSES5AF-L100KM | |
|---|---|
DigiKey Part Number | 535-ABSES5AF-L100KMTR-ND - Tape & Reel (TR) 535-ABSES5AF-L100KMCT-ND - Cut Tape (CT) 535-ABSES5AF-L100KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSES5AF-L100KM |
Description | FILTER SAW 1582.4MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1582.4MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.2dB 46MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1582.4MHz | |
Bandwidth | 46MHz | |
Insertion Loss | 1.2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21640 € | 5,41 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,19110 € | 19,11 € |
| 250 | 0,17616 € | 44,04 € |
| 500 | 0,16570 € | 82,85 € |
| 1.000 | 0,15585 € | 155,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12719 € | 1.271,90 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


