
ABSES5AD-L100KM | |
|---|---|
DigiKey Part Number | 535-ABSES5AD-L100KMTR-ND - Tape & Reel (TR) 535-ABSES5AD-L100KMCT-ND - Cut Tape (CT) 535-ABSES5AD-L100KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSES5AD-L100KM |
Description | FILTER SAW 1582.4MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1582.4MHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.2dB 46MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.2dB |
Manufacturer Abracon LLC | Applications GPS |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.028" (0.70mm) |
Frequency - Center 1582.4MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Bandwidth 46MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,24720 € | 6,18 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,21830 € | 21,83 € |
| 250 | 0,20136 € | 50,34 € |
| 500 | 0,18940 € | 94,70 € |
| 1.000 | 0,17815 € | 178,15 € |
| 5.000 | 0,15456 € | 772,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14539 € | 1.453,90 € |
| 20.000 | 0,13676 € | 2.735,20 € |
| 30.000 | 0,13195 € | 3.958,50 € |
| 50.000 | 0,12612 € | 6.306,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



