32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Abracon: Who We Are Today

ABS09-32.768KHZ-7-T

DigiKey Part Number
535-9540-2-ND - Tape & Reel (TR)
535-9540-1-ND - Cut Tape (CT)
535-9540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS09-32.768KHZ-7-T
Description
CRYSTAL 32.7680KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS09-32.768KHZ-7-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (4.1x1.5)
Frequency
32.768 kHz
Size / Dimension
0.161" L x 0.059" W (4.10mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (95)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS07-120-32.768KHZ-TAbracon LLC95.092535-11937-1-ND3,55000 €Similar
ABS07-32.768KHZ-6-TAbracon LLC22.740535-11898-1-ND2,62000 €Similar
ABS07-32.768KHZ-7-TAbracon LLC457.264535-9543-1-ND2,94000 €Similar
ABS07-32.768KHZ-9-H-TAbracon LLC57.854535-15023-1-ND5,17000 €Similar
ABS07-32.768KHZ-9-TAbracon LLC42.104535-9544-1-ND2,76000 €Similar
In-Stock: 11.329
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,14300 €11,43 €
251,08120 €27,03 €
501,03640 €51,82 €
1000,99340 €99,34 €
2500,93948 €234,87 €
5000,90064 €450,32 €
1.0000,86342 €863,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,80761 €2.422,83 €
6.0000,77431 €4.645,86 €
9.0000,75548 €6.799,32 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €