ABS06W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS06W Series
Abracon: Who We Are Today

ABS06-32.768KHZ-7-1-T

DigiKey Part Number
535-ABS06-32.768KHZ-7-1-TTR-ND - Tape & Reel (TR)
535-ABS06-32.768KHZ-7-1-TCT-ND - Cut Tape (CT)
535-ABS06-32.768KHZ-7-1-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS06-32.768KHZ-7-1-T
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS06-32.768KHZ-7-1-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,23600 €12,36 €
251,16880 €29,22 €
501,12020 €56,01 €
1001,07390 €107,39 €
2501,01556 €253,89 €
5000,97358 €486,79 €
1.0000,93335 €933,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,87303 €2.619,09 €
6.0000,83703 €5.022,18 €
9.0000,81668 €7.350,12 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €