ABS05W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS05W Series
Abracon: Who We Are Today

ABS05W-32.768KHZ-K-2-T

DigiKey Part Number
535-14312-2-ND - Tape & Reel (TR)
535-14312-1-ND - Cut Tape (CT)
535-14312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS05W-32.768KHZ-K-2-T
Description
CRYSTAL 32.7680KHZ 4PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 4pF 85 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS05W-32.768KHZ-K-2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
85 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,69600 €16,96 €
251,60440 €40,11 €
501,53800 €76,90 €
1001,47430 €147,43 €
2501,39428 €348,57 €
5001,33666 €668,33 €
1.0001,32146 €1.321,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,16213 €5.810,65 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €