


ABS05W-32.768KHZ-D-2-T | |
|---|---|
DigiKey Part Number | 535-14310-2-ND - Tape & Reel (TR) 535-14310-1-ND - Cut Tape (CT) 535-14310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05W-32.768KHZ-D-2-T |
Description | CRYSTAL 32.7680KHZ 4PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS05W-32.768KHZ-D-2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,77100 € | 17,71 € |
| 25 | 1,67520 € | 41,88 € |
| 50 | 1,60620 € | 80,31 € |
| 100 | 1,53960 € | 153,96 € |
| 250 | 1,45608 € | 364,02 € |
| 500 | 1,38796 € | 693,98 € |
| 1.000 | 1,38753 € | 1.387,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,21132 € | 6.056,60 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |











