



ABS04W-32.768KHZ-6-J2-T5 | |
|---|---|
DigiKey Part Number | 535-14815-2-ND - Tape & Reel (TR) 535-14815-1-ND - Cut Tape (CT) 535-14815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS04W-32.768KHZ-6-J2-T5 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 130 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS04W-32.768KHZ-6-J2-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 130 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,53300 € | 25,33 € |
| 25 | 2,39520 € | 59,88 € |
| 50 | 2,29600 € | 114,80 € |
| 100 | 2,20120 € | 220,12 € |
| 250 | 2,08180 € | 520,45 € |
| 500 | 2,07470 € | 1.037,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,73552 € | 8.677,60 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

