28.636 MHz ±20ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABMM2-28.636MHZ-20-R30-E6-T

DigiKey Part Number
535-ABMM2-28.636MHZ-20-R30-E6-TTR-ND - Tape & Reel (TR)
535-ABMM2-28.636MHZ-20-R30-E6-TCT-ND - Cut Tape (CT)
535-ABMM2-28.636MHZ-20-R30-E6-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM2-28.636MHZ-20-R30-E6-T
Description
CRYSTAL 28.6360MHZ 20PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
28.636 MHz ±20ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM2-28.636MHZ-20-R30-E6-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
28.636 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,79900 €7,99 €
250,75520 €18,88 €
500,72400 €36,20 €
1000,69400 €69,40 €
2500,65628 €164,07 €
5000,62916 €314,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60314 €603,14 €
2.0000,57822 €1.156,44 €
3.0000,56412 €1.692,36 €
5.0000,54687 €2.734,35 €
7.0000,53579 €3.750,53 €
10.0000,52431 €5.243,10 €
12.0000,51853 €6.222,36 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €