Parametric Equivalent

ABM9-26.000MHZ-13-R40-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM9-26.000MHZ-13-R40-B1U-TTR-ND - Tape & Reel (TR) 535-ABM9-26.000MHZ-13-R40-B1U-TCT-ND - Cut Tape (CT) 535-ABM9-26.000MHZ-13-R40-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM9-26.000MHZ-13-R40-B1U-T |
Description | CRYSTAL 26.0000MHZ 13PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM9-26.000MHZ-13-R40-B1U-T Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (4x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-260-13-42-CKM-TR | ECS Inc. | 33.923 | XC1614CT-ND | 0,90000 € | Parametric Equivalent |


