ABM9-24.000MHZ-13-R40-B1U-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 1.259
Unit Price: 0,99000 €
Datasheet
24 MHz ±10ppm Crystal 13pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM9-24.000MHZ-13-R40-B1U-T

DigiKey Part Number
535-ABM9-24.000MHZ-13-R40-B1U-TTR-ND - Tape & Reel (TR)
535-ABM9-24.000MHZ-13-R40-B1U-TCT-ND - Cut Tape (CT)
535-ABM9-24.000MHZ-13-R40-B1U-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM9-24.000MHZ-13-R40-B1U-T
Description
CRYSTAL 24.0000MHZ 13PF SMD
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 13pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM9-24.000MHZ-13-R40-B1U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
13pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (4x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-13-42-CKM-TRECS Inc.1.259XC1613CT-ND0,99000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes