

ABM8W-26.0000MHZ-4-D1X-T3 | |
---|---|
DigiKey Part Number | 535-14061-2-ND - Tape & Reel (TR) 535-14061-1-ND - Cut Tape (CT) 535-14061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-26.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 26.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-26.0000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,44400 € | 4,44 € |
25 | 0,42000 € | 10,50 € |
50 | 0,37780 € | 18,89 € |
100 | 0,36310 € | 36,31 € |
250 | 0,33908 € | 84,77 € |
1.000 | 0,33544 € | 335,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,29921 € | 897,63 € |
6.000 | 0,25125 € | 1.507,50 € |
9.000 | 0,24597 € | 2.213,73 € |
15.000 | 0,24499 € | 3.674,85 € |
21.000 | 0,24441 € | 5.132,61 € |
30.000 | 0,24384 € | 7.315,20 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |