25 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8W-25.0000MHZ-8-R40-N7G-T3

DigiKey Part Number
535-ABM8W-25.0000MHZ-8-R40-N7G-T3TR-ND - Tape & Reel (TR)
535-ABM8W-25.0000MHZ-8-R40-N7G-T3CT-ND - Cut Tape (CT)
535-ABM8W-25.0000MHZ-8-R40-N7G-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-25.0000MHZ-8-R40-N7G-T3
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-25.0000MHZ-8-R40-N7G-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3X250081G21Eaton - Electronics Division144283-E3X250081G21CT-ND0,15000 €Parametric Equivalent
ECS-250-8-33-RWY-TRECS Inc.4.851XC2962CT-ND0,40000 €Parametric Equivalent
In-Stock: 2.843
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34400 €3,44 €
250,32520 €8,13 €
500,31200 €15,60 €
1000,29890 €29,89 €
2500,28272 €70,68 €
5000,27100 €135,50 €
1.0000,25978 €259,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24296 €728,88 €
6.0000,23291 €1.397,46 €
9.0000,22723 €2.045,07 €
15.0000,22028 €3.304,20 €
21.0000,21581 €4.532,01 €
30.0000,21118 €6.335,40 €
36.0000,20886 €7.518,96 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €