


ABM8W-25.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14058-2-ND - Tape & Reel (TR) 535-14058-1-ND - Cut Tape (CT) 535-14058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-25.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-25.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,35840 € | 8,96 € |
| 50 | 0,32460 € | 16,23 € |
| 100 | 0,30790 € | 30,79 € |
| 250 | 0,29136 € | 72,84 € |
| 500 | 0,27682 € | 138,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22743 € | 682,29 € |
| 6.000 | 0,21803 € | 1.308,18 € |
| 9.000 | 0,21271 € | 1.914,39 € |
| 15.000 | 0,20620 € | 3.093,00 € |
| 21.000 | 0,20203 € | 4.242,63 € |
| 30.000 | 0,19973 € | 5.991,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |





