


ABM8W-12.0000MHZ-4-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13999-2-ND - Tape & Reel (TR) 535-13999-1-ND - Cut Tape (CT) 535-13999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-12.0000MHZ-4-B1U-T3 |
Description | CRYSTAL 12.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-12.0000MHZ-4-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,35640 € | 8,91 € |
| 50 | 0,31280 € | 15,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31588 € | 947,64 € |
| 6.000 | 0,30283 € | 1.816,98 € |
| 9.000 | 0,29545 € | 2.659,05 € |
| 15.000 | 0,28641 € | 4.296,15 € |
| 21.000 | 0,28061 € | 5.892,81 € |
| 30.000 | 0,27459 € | 8.237,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


