
ABM8N-16.0000MHZ-8-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-16.0000MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8N-16.0000MHZ-8-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8N-16.0000MHZ-8-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-16.0000MHZ-8-D2Y-T3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40960 € | 10,24 € |
| 50 | 0,39260 € | 19,63 € |
| 100 | 0,37630 € | 37,63 € |
| 250 | 0,35592 € | 88,98 € |
| 500 | 0,34116 € | 170,58 € |
| 1.000 | 0,32706 € | 327,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30588 € | 917,64 € |
| 6.000 | 0,29324 € | 1.759,44 € |
| 9.000 | 0,28609 € | 2.574,81 € |
| 15.000 | 0,27733 € | 4.159,95 € |
| 21.000 | 0,27172 € | 5.706,12 € |
| 30.000 | 0,26589 € | 7.976,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

