

ABM8G-19.6608MHZ-18-D2Y-T | |
---|---|
DigiKey Part Number | 535-10270-2-ND - Tape & Reel (TR) 535-10270-1-ND - Cut Tape (CT) 535-10270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-19.6608MHZ-18-D2Y-T |
Description | CRYSTAL 19.6608MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-19.6608MHZ-18-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,43900 € | 4,39 € |
25 | 0,41520 € | 10,38 € |
50 | 0,39820 € | 19,91 € |
100 | 0,38160 € | 38,16 € |
250 | 0,36092 € | 90,23 € |
500 | 0,34600 € | 173,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,33169 € | 331,69 € |
2.000 | 0,30582 € | 611,64 € |
3.000 | 0,29521 € | 885,63 € |
5.000 | 0,28448 € | 1.422,40 € |
7.000 | 0,28321 € | 1.982,47 € |
10.000 | 0,28196 € | 2.819,60 € |
12.000 | 0,28156 € | 3.378,72 € |
24.000 | 0,27334 € | 6.560,16 € |
25.000 | 0,27266 € | 6.816,50 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |