ABM8AIG-32.000MHZ-12-2Z-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ILSI
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 9.246
Unit Price: 0,75000 €
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-32.000MHZ-12-2Z-T3

DigiKey Part Number
535-13399-2-ND - Tape & Reel (TR)
535-13399-1-ND - Cut Tape (CT)
535-13399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-32.000MHZ-12-2Z-T3
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-32.000MHZ-12-2Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,99800 €9,98 €
250,94320 €23,58 €
500,90420 €45,21 €
1000,86670 €86,67 €
2500,81968 €204,92 €
5000,78578 €392,89 €
1.0000,75330 €753,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,70459 €2.113,77 €
6.0000,67552 €4.053,12 €
9.0000,65909 €5.931,81 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €