
ABM8AIG-25.000MHZ-12-R40-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8AIG-25.000MHZ-12-R40-2Z-T3TR-ND - Tape & Reel (TR) 535-ABM8AIG-25.000MHZ-12-R40-2Z-T3CT-ND - Cut Tape (CT) 535-ABM8AIG-25.000MHZ-12-R40-2Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-25.000MHZ-12-R40-2Z-T3 |
Description | CRYSTAL 25.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-25.000MHZ-12-R40-2Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,61320 € | 15,33 € |
| 50 | 0,58760 € | 29,38 € |
| 100 | 0,56330 € | 56,33 € |
| 250 | 0,53272 € | 133,18 € |
| 500 | 0,51066 € | 255,33 € |
| 1.000 | 0,48954 € | 489,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45787 € | 1.373,61 € |
| 6.000 | 0,43896 € | 2.633,76 € |
| 9.000 | 0,42827 € | 3.854,43 € |
| 15.000 | 0,41518 € | 6.227,70 € |
| 21.000 | 0,40678 € | 8.542,38 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


