24.576 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8AIG-24.576MHZ-12-R40-D2Z-T3

DigiKey Part Number
535-ABM8AIG-24.576MHZ-12-R40-D2Z-T3TR-ND - Tape & Reel (TR)
535-ABM8AIG-24.576MHZ-12-R40-D2Z-T3CT-ND - Cut Tape (CT)
535-ABM8AIG-24.576MHZ-12-R40-D2Z-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-24.576MHZ-12-R40-D2Z-T3
Description
CRYSTAL 24.576MHZ 12PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-24.576MHZ-12-R40-D2Z-T3 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-245.7-12-33Q-JEN-TRECS Inc.2.817XC2858CT-ND0,62000 €Parametric Equivalent
ECS-245.7-12-33Q-JES-TRECS Inc.3.896XC2178CT-ND0,75000 €Parametric Equivalent
In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,53900 €5,39 €
250,50960 €12,74 €
500,48840 €24,42 €
1000,46810 €46,81 €
2500,44272 €110,68 €
5000,42440 €212,20 €
1.0000,40686 €406,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38052 €1.141,56 €
6.0000,36480 €2.188,80 €
9.0000,35591 €3.203,19 €
15.0000,34502 €5.175,30 €
21.0000,33804 €7.098,84 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €