4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-16.000MHZ-8-2Z-T

DigiKey Part Number
535-ABM8AIG-16.000MHZ-8-2Z-TTR-ND - Tape & Reel (TR)
535-ABM8AIG-16.000MHZ-8-2Z-TCT-ND - Cut Tape (CT)
535-ABM8AIG-16.000MHZ-8-2Z-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-16.000MHZ-8-2Z-T
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-16.000MHZ-8-2Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,55800 €5,58 €
250,52760 €13,19 €
500,50580 €25,29 €
1000,48480 €48,48 €
2500,45848 €114,62 €
5000,43950 €219,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42132 €421,32 €
2.0000,40390 €807,80 €
3.0000,39405 €1.182,15 €
5.0000,38199 €1.909,95 €
7.0000,37424 €2.619,68 €
10.0000,36621 €3.662,10 €
12.0000,36218 €4.346,16 €
24.0000,34724 €8.333,76 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €