



ABM8AIG-14.7456MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13385-2-ND - Tape & Reel (TR) 535-13385-1-ND - Cut Tape (CT) 535-13385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-14.7456MHZ-12-2Z-T3 |
Description | CRYSTAL 14.7456MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-14.7456MHZ-12-2Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,89560 € | 22,39 € |
| 50 | 0,87680 € | 43,84 € |
| 100 | 0,79750 € | 79,75 € |
| 250 | 0,72684 € | 181,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59890 € | 1.796,70 € |
| 6.000 | 0,59379 € | 3.562,74 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |





