



ABM8AIG-12.000MHZ-1Z-T | |
|---|---|
DigiKey Part Number | 535-15289-2-ND - Tape & Reel (TR) 535-15289-1-ND - Cut Tape (CT) 535-15289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-12.000MHZ-1Z-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-12.000MHZ-1Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,52320 € | 13,08 € |
| 50 | 0,50140 € | 25,07 € |
| 100 | 0,48060 € | 48,06 € |
| 250 | 0,45456 € | 113,64 € |
| 500 | 0,43574 € | 217,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41771 € | 417,71 € |
| 2.000 | 0,39072 € | 781,44 € |
| 3.000 | 0,37632 € | 1.128,96 € |
| 5.000 | 0,36180 € | 1.809,00 € |
| 7.000 | 0,36079 € | 2.525,53 € |
| 10.000 | 0,35981 € | 3.598,10 € |
| 12.000 | 0,35907 € | 4.308,84 € |
| 24.000 | 0,34426 € | 8.262,24 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |








