New at DigiKey
ABM8A-54.000MHZ-D2Y-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8A-8.000MHZ-J2Z-T3

DigiKey Part Number
535-ABM8A-8.000MHZ-J2Z-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8A-8.000MHZ-J2Z-T3
Description
CRYSTAL 8.000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±15ppm Crystal 8pF 500 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33719 €1.011,57 €
Manufacturers Standard Package
Unit Price without VAT:0,33719 €
Unit Price with VAT:0,40126 €