


ABM8-32.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9830-2-ND - Tape & Reel (TR) 535-9830-1-ND - Cut Tape (CT) 535-9830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-32.000MHZ-B2-T |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-32.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30600 € | 7,65 € |
| 50 | 0,29340 € | 14,67 € |
| 100 | 0,28130 € | 28,13 € |
| 250 | 0,26604 € | 66,51 € |
| 500 | 0,25504 € | 127,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24448 € | 244,48 € |
| 2.000 | 0,23437 € | 468,74 € |
| 3.000 | 0,22864 € | 685,92 € |
| 5.000 | 0,22164 € | 1.108,20 € |
| 7.000 | 0,21714 € | 1.519,98 € |
| 10.000 | 0,21248 € | 2.124,80 € |
| 12.000 | 0,21013 € | 2.521,56 € |
| 24.000 | 0,20145 € | 4.834,80 € |
| 25.000 | 0,20095 € | 5.023,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




