
ABM8-27.000MHZ-R40-B3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-27.000MHZ-R40-B3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-27.000MHZ-R40-B3Y-TCT-ND - Cut Tape (CT) 535-ABM8-27.000MHZ-R40-B3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.000MHZ-R40-B3Y-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-27.000MHZ-R40-B3Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33880 € | 8,47 € |
| 50 | 0,32480 € | 16,24 € |
| 100 | 0,31150 € | 31,15 € |
| 250 | 0,29456 € | 73,64 € |
| 500 | 0,28238 € | 141,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27068 € | 270,68 € |
| 2.000 | 0,25949 € | 518,98 € |
| 3.000 | 0,25315 € | 759,45 € |
| 5.000 | 0,24540 € | 1.227,00 € |
| 7.000 | 0,24042 € | 1.682,94 € |
| 10.000 | 0,23525 € | 2.352,50 € |
| 12.000 | 0,23266 € | 2.791,92 € |
| 24.000 | 0,22305 € | 5.353,20 € |
| 25.000 | 0,22250 € | 5.562,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

