
ABM8-27.000MHZ-R40-B3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-27.000MHZ-R40-B3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-27.000MHZ-R40-B3Y-TCT-ND - Cut Tape (CT) 535-ABM8-27.000MHZ-R40-B3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.000MHZ-R40-B3Y-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-27.000MHZ-R40-B3Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,31540 € | 31,54 € |
| 250 | 0,29824 € | 74,56 € |
| 500 | 0,28592 € | 142,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27409 € | 274,09 € |
| 2.000 | 0,26275 € | 525,50 € |
| 3.000 | 0,25634 € | 769,02 € |
| 5.000 | 0,24848 € | 1.242,40 € |
| 7.000 | 0,24345 € | 1.704,15 € |
| 10.000 | 0,23822 € | 2.382,20 € |
| 12.000 | 0,23559 € | 2.827,08 € |
| 24.000 | 0,22586 € | 5.420,64 € |
| 25.000 | 0,22530 € | 5.632,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

