26 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-26.000MHZ-R40-B3Y-T

DigiKey Part Number
535-ABM8-26.000MHZ-R40-B3Y-TTR-ND - Tape & Reel (TR)
535-ABM8-26.000MHZ-R40-B3Y-TCT-ND - Cut Tape (CT)
535-ABM8-26.000MHZ-R40-B3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-26.000MHZ-R40-B3Y-T
Description
CRYSTAL 26.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
26 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-26.000MHZ-R40-B3Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34900 €3,49 €
250,32960 €8,24 €
500,31580 €15,79 €
1000,30270 €30,27 €
2500,28628 €71,57 €
5000,27442 €137,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26305 €263,05 €
2.0000,25218 €504,36 €
3.0000,24602 €738,06 €
5.0000,23848 €1.192,40 €
7.0000,23364 €1.635,48 €
10.0000,22862 €2.286,20 €
12.0000,22610 €2.713,20 €
24.0000,21676 €5.202,24 €
25.0000,21623 €5.405,75 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €