
ABM8-25.000MHZ-R40-B2X-T | |
|---|---|
DigiKey Part Number | 535-ABM8-25.000MHZ-R40-B2X-TTR-ND - Tape & Reel (TR) 535-ABM8-25.000MHZ-R40-B2X-TCT-ND - Cut Tape (CT) 535-ABM8-25.000MHZ-R40-B2X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-R40-B2X-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-R40-B2X-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,32960 € | 8,24 € |
| 50 | 0,31580 € | 15,79 € |
| 100 | 0,30270 € | 30,27 € |
| 250 | 0,28628 € | 71,57 € |
| 500 | 0,27442 € | 137,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26305 € | 263,05 € |
| 2.000 | 0,25218 € | 504,36 € |
| 3.000 | 0,24602 € | 738,06 € |
| 5.000 | 0,23848 € | 1.192,40 € |
| 7.000 | 0,23364 € | 1.635,48 € |
| 10.000 | 0,22862 € | 2.286,20 € |
| 12.000 | 0,22610 € | 2.713,20 € |
| 24.000 | 0,21676 € | 5.202,24 € |
| 25.000 | 0,21623 € | 5.405,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

