
ABM8-25.000MHZ-10-R40-B3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-25.000MHZ-10-R40-B3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-25.000MHZ-10-R40-B3Y-TCT-ND - Cut Tape (CT) 535-ABM8-25.000MHZ-10-R40-B3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-10-R40-B3Y-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-10-R40-B3Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 $ | 0,47 $ |
| 10 | 0,40500 $ | 4,05 $ |
| 25 | 0,38280 $ | 9,57 $ |
| 50 | 0,36700 $ | 18,35 $ |
| 100 | 0,35170 $ | 35,17 $ |
| 250 | 0,33264 $ | 83,16 $ |
| 500 | 0,31886 $ | 159,43 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30566 $ | 305,66 $ |
| 2.000 | 0,29302 $ | 586,04 $ |
| 3.000 | 0,28587 $ | 857,61 $ |
| 5.000 | 0,27711 $ | 1.385,55 $ |
| 7.000 | 0,27149 $ | 1.900,43 $ |
| 10.000 | 0,26566 $ | 2.656,60 $ |
| 12.000 | 0,26272 $ | 3.152,64 $ |
| 24.000 | 0,25187 $ | 6.044,88 $ |
| 25.000 | 0,25125 $ | 6.281,25 $ |
| Unit Price without VAT: | 0,47000 $ |
|---|---|
| Unit Price with VAT: | 0,55930 $ |

